| Manufacturer | HIOKI |
|---|---|
| Manufacturer Part No | CM4375-93Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5117981 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,322.560 ($1,454.816) |
Product Information
| Manufacturer | HIOKI |
|---|---|
| Manufacturer Part No | CM4375-93Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5117981 |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature |
| Current Measure AC Max | 1kA |
| Voltage Measure AC Max | 1kV |
| Voltage Measure DC Max | 2kV |
| Resistance Measure Max | 6Mohm |
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| No. of Digits | - |
| Jaw Opening Max | 34mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CM4375-93 is a clamp multimeter PV kit designed for professionals who need precise AC/DC current measurement and high DC voltage capability in one package. Combining the HIOKI CM4375-50 with the included Z3210 Bluetooth Adapter and P2010 High Voltage Probe, it is well suited for photovoltaic installations, high voltage batteries, industrial equipment, and EV charging systems. Its narrow jaws accommodate conductors up to 34 mm in diameter, while the compact front end with a jaw cross-sectional minimum dimension of 9.5 mm helps when measurement points are located between closely spaced conductors. With the included P2010, the instrument can measure up to 2000 V DC in CAT III environments, enabling safe testing of photovoltaic strings and high voltage batteries. Without the P2010, voltage measurement up to 1000 V AC/DC covers industrial installations and general maintenance tasks. True RMS technology ensures accurate results even with distorted waveforms.
- Current measurement up to 1000A AC/DC
- Super slim 34mm jaw design for tight spaces
- Voltage measurement up to 1000V AC/DC, up to 2000 V DC with P2010
- Safety rated CAT IV 600V / CAT III 1000V and CAT III 2000V with P2010
- Bluetooth communication with included Z3210 adapter
- Dimension is 65mm (2.56") W x 242mm (9.53") H x 35mm (1.38") D
Contents
CM4375-50 clamp multimeter, Z3210 Bluetooth adapter, P2010 high voltage divider, L9300 test leads C0203 carrying case, 2 x AAA (LR03) batteries, Instruction manual, Safety instructions.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| Voltage Measure AC Max | 1kV |
| Resistance Measure Max | 6Mohm |
| Range Selection | Auto, Manual |
| Jaw Opening Max | 34mm |
| SVHC | No SVHC (04-Feb-2026) |
| Current Measure AC Max | 1kA |
|---|---|
| Voltage Measure DC Max | 2kV |
| DMM Response Type | True RMS |
| No. of Digits | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .97 |