Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7223
Order Code3378931
Product Range722X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $477.730 ($525.503) |
Price for:Each
Minimum: 1
Multiple: 1
$477.73 ($525.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7223
Order Code3378931
Product Range722X Series
Technical Datasheet
DMM FunctionsAC/DC Voltage, AC/DC Current, Bluetooth, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range722X Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The multimeter SEFRAM 7223 have a simple and intuitive interface to access the various menus and advanced functions. All basic measurements (V, A, Ω) have direct access. With their Bluetooth interface and the SEFRAM Connect App dedicated to tablets and smartphones (Android or iOS), you can follow your measurements, download in real time, consult the memory, etc.
- Voltage measurement up to 1000V TRMS AC and 1000V DC
- Measurement of voltages on photovoltaic panels up to 1500V AC and 2000V DC with the accessory SA163
- Current measurement up to 10A
- Frequency and capacity measurement
- Resistance measurement up to 40 Mohms
- Continuity with buzzer
- Volt sense function
- Bluetooth®
- Temperature measurement with thermocouple type K
- Dual LCD display with bargraph and backlight
- Datalogger
- Android App and iOS App: SEFRAM Connect (free)
- Safety: 600V CAT IV and 1000V CAT III
Contents
Digital multimeter, Test leads, Manual, Thermocouple K (ST305), Batteries.
Technical Specifications
DMM Functions
AC/DC Voltage, AC/DC Current, Bluetooth, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
722X Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1