Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP101
Order Code4697938
Your Part Number
Technical Datasheet
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.670 ($167.937) |
| 3+ | $132.120 ($145.332) |
Price for:Each
Minimum: 1
Multiple: 1
$152.67 ($167.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MP101 delivers the functionality of a precision clamp meter and a 1MHz oscilloscope in one versatile instrument. Measuring AC/DC current up to 1000A, voltages up to 1000V, resistance to 100MΩ, capacitance to 20mF, and frequency to 20MHz, it’s designed for high-power applications and advanced diagnostics. With 20,000 counts, diode test, and continuity check, the MP101 provides professional accuracy and convenience for electricians, engineers, and technicians.
- Clamp meter with integrated 1MHz oscilloscope for multifunctional testing
- 20,000 counts display for high-precision readings
- DC Voltage: 20.000mV to 1000.0V
- AC Voltage: 200.000mV to 1000.0V
- DC Current: 20.00A to 1000A
- AC Current: 20A to 1000A
- Resistance: up to 100.00MΩ
- Capacitance: up to 20.00mF
- Frequency: up to 20.000MHz
- Additional functions: diode test and continuity check
- Clamp design for safe, non-intrusive current measurement
- Combines a clamp meter and oscilloscope into one compact device, saving cost and space
- Measures high currents up to 1000A safely without breaking the circuit
- High-resolution display ensures accurate diagnostics in demanding applications
- Covers a broad range of tests, from power systems to detailed electronic analysis
- Ideal for electricians, field engineers, and service technicians working with high-power systems
- Built-in continuity and diode check simplifies everyday troubleshooting
- Portable and durable, making it suitable for both on-site and workshop use
Applications
Test & Measurement, Electrical and Electronics, Embedded Design & Development, Research & Development, Electronics Service
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35