Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120577ZCopy
Manufacturer Standard Lead Time7 weeks
Order Code2945494
Also Known AsMA4000D-350
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $489.600 ($538.560) |
Price for:Each
Minimum: 1
Multiple: 1
$489.60 ($538.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120577ZCopy
Manufacturer Standard Lead Time7 weeks
Order Code2945494
Also Known AsMA4000D-350
Technical Datasheet
Ammeter FunctionAC Current
Ammeter TypeClamp
Current Measuring Range AC100mA to 3.999kA
Ammeter Response TypeTrue RMS
Display Count4000
No. of Digits / Alpha3.75
RangingAuto
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MA4000D-350 is a DigiFLEX current tester equipped with flexible current sensors connected to a compact casing and can be used comfortably in any electrical cabinet for applications up to 600 V CAT IV. These stand-alone instrument is equipped with a 4,000-count digital display for direct current readings.
- Clamping Ø / sensor length is Ø 100mm / 350mm
- Casing dimension is 100 x 60 x 20mm
Contents
1 x ammeter, 2 x 1.5 V LR06 batteries, 1 x Velcro mounting strap.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Ammeter Function
AC Current
Current Measuring Range AC
100mA to 3.999kA
Display Count
4000
Ranging
Auto
SVHC
No SVHC (16-Jul-2019)
Ammeter Type
Clamp
Ammeter Response Type
True RMS
No. of Digits / Alpha
3.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24