Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04175
Order Code3479189
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04175
Order Code3479189
Technical Datasheet
Weather Station & Forecasters FunctionsBarometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Transmission Distance100m
Internal Temperature Range0°C to +60°C
Accuracy1%
External Temperature Range-40°C to +60°C
Air Pressure Range Min919hPa
Air Pressure Range Max1080hPa
Outdoor Humidity Measuring Range (RH)20% to 95%
Rain Volume Display Range-
Product Range-
SVHCTo Be Advised
Product Overview
Weather station with seperate temperature and humidity sensor.
- Wireless outdoor/indoor humidity (%RH) and temperature (°F or °C)
- Records min./max. humidity and temperature
- Barometric pressure 24-hour history graph (inHg or hPa) and tendency arrow
- Forecast icons based on changing barometric pressure
- 12 or 24-Hour time display
- Perpetual calendar
- Time alarm with snooze
- LCD display with LED backlight
- Synchronised instant reception
- Wall or desk mounted
- Low power consumption (over 2-year battery life for remote sensor)
- Requires 5x AA batteries (not supplied)
Applications
Test & Instrumentation, Hobby & Education, Laboratory, Temperature, Consumer Electronics
Contents
x1 Base station; x1 One remote sensor; x1 Instruction manual
Technical Specifications
Weather Station & Forecasters Functions
Barometric Pressure, Indoor & Outdoor Temperature/Humidity, Perpetual Calendar, Time and Date
Internal Temperature Range
0°C to +60°C
External Temperature Range
-40°C to +60°C
Air Pressure Range Max
1080hPa
Rain Volume Display Range
-
SVHC
To Be Advised
Transmission Distance
100m
Accuracy
1%
Air Pressure Range Min
919hPa
Outdoor Humidity Measuring Range (RH)
20% to 95%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34