Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoQTC 320 9-320NM 035210
Order Code2496138
Also Known As1856111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,285.980 ($2,514.578) |
Price for:Each
Minimum: 1
Multiple: 1
$2,285.98 ($2,514.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoQTC 320 9-320NM 035210
Order Code2496138
Also Known As1856111
Technical Datasheet
Torque Range N-m9N-m to 320N-m
Torque Range ft-lb7ft-lb to 236ft-lb
Accuracy %1%
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QTC 320 9-320NM 035210 is a robust QTC Torque Calibration Analyser ideal for rapid hand tool testing. It provides ±1% accuracy compared to traditional mechanical analysers.
- Data management capability via a RS 232 output that allows data to be exported to Microsoft Excel®
- Torque tool checking with four models available covering a range from 9 to 320Nm
- Long service life ensured by a simple lightweight design
Applications
Test & Measurement, Industrial
Technical Specifications
Torque Range N-m
9N-m to 320N-m
Accuracy %
1%
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
7ft-lb to 236ft-lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6