Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTAC-LCopy
Manufacturer Standard Lead Time27 weeks
Order Code4287427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $238.110 ($261.921) |
Price for:Each
Minimum: 1
Multiple: 1
$238.11 ($261.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTAC-LCopy
Manufacturer Standard Lead Time27 weeks
Order Code4287427
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TAC-L is a contact/non-contact digital tachometer. The portable digital tachometer measures rotational speed either by contacting a rotatable head to the shaft of the object or by using a photo sensor to detect the reflections from the laser. The housing is made of a strong, lightweight ABS plastic housing, which is designed to comfortably fit in the hand of the user. It is used in HVAC fan motors and powder and bulk conveyor belts.
- Record from a distance of up to 20inches due to non-contact operation
- Recall records since the last power off with the memory function
- Get high visibility in dark areas with the large backlit LCD
- Non-contact: 2.5 to 99,999RPM, contact: 0.5 to 19,999RPM, surface speed: 0.05 to 1999.9m/min
- 5 digits, 7 segments, 1.8cm H backlit LCD display
- Non-contact measuring distance range from 5 to 50cm)
- Sampling time of 0.8s
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Powered by (4) 1.5V AA alkaline batteries, not provided, user replaceable
Contents
Portable digital tachometer, 3 contact rotational heads, A contact surface wheel, Protective carrying case.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886