Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38,541.770 ($42,395.947) |
Product Information
Product Overview
T912340 - DEMO is a FLIR Si2-Pro industrial acoustic imaging camera(demo) for partial discharge detection, pressurized leak detection and mechanical fault detection. It is ideal for routine inspections and preventative maintenance in various industrial settings, ensures adherence to safety standards by identifying potential hazards in bearings and gas systems, aids in managing and reducing operational costs through early leak detection and analysis, mechanical fault mode to detect faulty bearings to help plan repairs and avoid downtime.
- Mechanical fault detection for early identification of bearing problems, preventing costly downtime
- Quantify leak rate and cost of industrial gas and compressed air leaks
- On-camera and in-software severity assessment and type classification of partial discharge issues
- Automatic frequency tuning, 8x zoom, 12MP camera, GPS data integration, IP54 rating, QR code reader
- Fleet management functionality for efficient tool usage & maintenance across large-scale operations
- 5inch resistive touch screen, TFT LCD, MIPI DSI display
- 128GB (SD card) internal storage
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- IP54 rated, IEC 62368-1 safety
- Camera size 288mm x 182mm x 159mm
Contents
Camera, Battery (2 ea), Battery charger, Power cable (4 ea), Neck strap, Hard transport case, License card: FLIR Si-series plugin for FLIR thermal studio, Perpetual license, Printed documentation, USB memory stick.
Technical Specifications
200m
1280 x 720 Pixels
2kHz to 130kHz
Si2-Pro Series
5"
75° Diagonal
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate