Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPO
Manufacturer Part NoOFL100-EU
Order Code3997321
Product RangeOFL100 Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,202.770 ($2,423.047) |
Price for:Each
Minimum: 1
Multiple: 1
$2,202.77 ($2,423.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoOFL100-EU
Order Code3997321
Product RangeOFL100 Series
Technical Datasheet
Wavelength Max1550nm
Dynamic Range Max26dB
Error Detection Min2.5m
Error Detection Max100km
Product RangeOFL100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OFL100-EU is a OFL100 OTDR with European power supply. OFL100 OTDR enables the front-line fibre technician to quickly locate loss events in the last mile of the FTTx network. The convenient touchscreen provides an intuitive interface for even newly provisioned technicians making it simple to locate loss events such as cut fibres, contaminated or damaged connectors, and excessively bent fibres.
- Easy to use one button test function
- Auto test automatically sets test parameters for optimum test results
- Graphical touchscreen interface is easy to read, even in high ambient light conditions
- 128,000 data points provides high accuracy results
- Measure lengths and fibre defects to quickly locate faults
- Link Viewer annotates the entire fibre link in an easy to interpret Pass/Fail format
- Cable acceptance reports generate customized reports that include trace signature and fibre events
- Long life battery so you can work longer without recharging - up to 12hr shift capable
- 2 year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
OFL100 power supply with USB cable, Carry case, SC/APC adapter, Certificate of calibration, Quick reference card, 8GB SD card.
Technical Specifications
Wavelength Max
1550nm
Error Detection Min
2.5m
Product Range
OFL100 Series
Dynamic Range Max
26dB
Error Detection Max
100km
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5