Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,535.710 ($1,689.281) |
Product Information
Product Overview
CA10101 is a waterproof portable pH-meter. Designed to measure pH, redox potential (ORP) and temperature, this pH-meter is ideal for mobile applications in the field, in the lab or in production. This accurate, versatile instrument has been designed for use in diverse sectors: agri-food, environment, waste water treatment, education, research, agriculture, pharmaceuticals, cosmetics, etc.
- Quick, accurate, professional measurements of pH, Redox potential and temperature
- Ergonomic, rugged and waterproof: the pH-meter which goes everywhere with you
- Particularly comfortable to read thanks to its extra-wide, multi-display LCD screen
- Efficiency: save time with guided, ultra-simplified pH calibration (up to 3 buffer solutions)
- Storage of more than 100,000 time/date-stamped measurements on request (PC software included)
- Signal stability indicator: to read off the right value at the right time
- Micro-USB port for easy transfer onto your computer
- Dimension is (with sheath) 211 x 127 x 54mm
- IP67 rated, powered by 4 x 1.5V AA or LR6 alkaline batteries / approx. 300hrs in continuous use
- 2 year warranty
Contents
C.A 10101 pH-meter delivered in a site-proof case with 1 pH combination electrode with built-in XRGST1 temperature sensor, 4 x AA or LR6 alkaline batteries, 1 x protective sheath mounted on the instrument, 2 x ready to-use pH 4.01 and pH 7.00 buffer solutions (compliant with NIST/DIN), 2 x plastic beakers, 1 x USB - micro USB cable, 1 x wrist strap, Quick start guides (one per language).
Technical Specifications
-2pH to 16pH
-
-10°C
-
0.01
-
120°C
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate