Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780117
Order Code326712902
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy5%
Resolution (°C)0.1°C
External Height110mm
External Width53mm
External Depth26mm
Product RangeMulticomp Pro Digital Temperature and Humidity Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780117 from Multicomp Pro is a handheld temperature humidity meter, featuring split-type probe and probe holder.
- 0-99% relative humidity measurement range, 0.1% resolution and ±5% accuracy
- Temperature measurement range: -10°C to 50°C, 0.1°C resolution and ±1°C accuracy
- Sampling time: 1s
- °C/°F selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off
- Low battery indication
- CE certified
Applications
Test & Measurement, Laboratory, Temperature, Industrial Process Controls, Temperature
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
53mm
Product Range
Multicomp Pro Digital Temperature and Humidity Meters
Accuracy
5%
External Height
110mm
External Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398