Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO55
Order Code283672902
Also Known AsGTIN UPC EAN: 0793950475058
Your Part Number
Technical Datasheet
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $178.920 ($196.812) |
Price for:Each
Minimum: 1
Multiple: 1
$178.92 ($196.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO55
Order Code283672902
Also Known AsGTIN UPC EAN: 0793950475058
Technical Datasheet
Moisture Content0% to 99.9%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height170mm
External Depth30mm
External Width65mm
Product Range-
SVHCTo Be Advised
Product Overview
A compact moisture meter suitable for use on wood and other building materials and with easy-to-use functionality. It is ideal for building restoration projects and applications where moisture detection is important.
- Moisture readings via direct pin or pinless method
- Display icons to indicate moisture levels
- Suitable for use on rock, cardboard, plaster, concrete and mortar
- Audible alert that rises with moisture content
- Data hold freezes last reading
- Built-in battery check and measurement verification test
- Auto power-off function
- Power: 1x PP3 battery (included)
Technical Specifications
Moisture Content
0% to 99.9%
Operating Temperature Min
5°C
External Height
170mm
External Width
65mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13