Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $853.830 ($939.213) |
Price for:Each
Minimum: 1
Multiple: 1
$853.83 ($939.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Cable and defect locator works for all metal conductors
- Single instrument for maintenance, renovation and improvement
- Transmitter and receiver with panoramic backlighted LCD
- Operates on current-carrying (live) or non current-carrying mains circuits
- Adjustable level for the transmitter (3 levels), adjustable sensitivity for the receiver
- Several transmitters can be used with different coding
- Powerful built-in torch with LED, silent mode
- Non contact voltage detector function (on the receiver)
- Easy-to-use, 300V CAT III safety rated
Contents
Transmitter MW9520-E, Receiver MW9520-R, Carrying case, Main socket adapter (995201000), Screw adapter E27 (995202000), Bayonet adapter B22 (995203000), Set of red + black alligator clips (SA110), Set of red + black test leads (SA105), Earth spike (995204000), 12 x 1.5V AAA batteries, Instruction manual.
Technical Specifications
Depth Measurement
2m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7