Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $614.240 ($675.664) |
Product Information
Product Overview
Non-contact high voltage detector up to 69KV is a rugged and reliable voltage detector that can quickly and safely detect up to 69KV in high voltage (HV) electrical systems. This non-contact, industrial-grade tool provides an extra layer of protection for anyone who works around HV electrical systems including utility, storm restoration, telecom and public safety professionals. Audible and visual alarms notify users of dangerous voltage presence, helping them maintain a safe distance in hazardous locations. Plus, five flexible mounting options make it easy to operate the device to get the job done efficiently.
- Silence the loud audible buzzer with mute switch when preferred
- Safe, convenient non-contact AC voltage detection from 100V up to 69KV
- Five different ways of mounting the detector allows hands-free or hands-on use
- Clear warning of high voltage from loud buzzer (with mute switch) and bright warning light
- Safety self-test function and safety breakaway lanyard provide extra protection
- Designed with a textured hand grip for easy operation while wearing gloves
- Built with durable IP54 housing and drop tested to 4ft (1.2m) for tough jobs
- Helps comply with NFPA 70E, OSHA 1910 Subpart S, and OSHA 1926 Subpart K
- Dimensions is 5.24 x 3.03 x 2.05in (133 x 77 x 52mm)
- Universal adapter allows use with hot sticks to extend reach while remaining at a safe distance
Contents
Non-contact high voltage detector, Hard carrying case, Break-away lanyard, Arm strap, Soft pouch, Hot stick adapter, 3x AA batteries.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate