Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 1507-AUCopy
Order Code4413238
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance10kohm to 10Gohm
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height50mm
External Width100mm
External Depth203mm
Weight550g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
FLUKE 1507-AU insulation tester is a compact, rugged, reliable and easy to use insulation tester. With its multiple test voltages, it is ideal for many troubleshooting, commissioning and preventative maintenance applications. Additional features, like the remote probe on these tools save both time and money when performing tests.
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Auto-discharge of capacitive voltage for added user protection
- Insulation test range from 0.01Mohm to 10Gohm, insulation test voltages: 500V, 1000V
- 200mA continuity test
- Resistance: 0.01ohm to 20.00Kohm
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600V overvoltage category rating for added user protection
- Accepts optional TPAK magnetic hanging system to free your hands for other work
- Four AA alkaline batteries (NEDA 15A or IEC LR6) for at least 1000 insulation tests, 1 year warranty
Contents
Insulation tester, Remote probe, Test leads, Test probes, Alligator clips, Holster, User documentation.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 10Gohm
Operating Temperature Max
55°C
External Width
100mm
Weight
550g
SVHC
No SVHC (23-Jan-2024)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-20°C
External Height
50mm
External Depth
203mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1