Print Page
P01140822
Insulation Tester, CA 6522, Pocket Megohmmeter, 250V, 500V, 1kV, 50kohm to 40Gohm, -20 °C, 55 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140822Copy
Manufacturer Standard Lead Time7 weeks
Order Code2945503
Also Known AsCA 6522
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $999.160 ($1,099.076) |
Price for:Each
Minimum: 1
Multiple: 1
$999.16 ($1,099.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140822Copy
Manufacturer Standard Lead Time7 weeks
Order Code2945503
Also Known AsCA 6522
Technical Datasheet
Insulation Tester TypePocket Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance50kohm to 40Gohm
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height211mm
External Width108mm
External Depth60mm
Weight850g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
IP54 protected compact, lightweight and simple to use 1KV insulation tester offering greater comfort for user. It is suitable for use in industrial maintenance.
- 600V CAT IV safety rating
- Manual, lock and timer test modes
- 2 x 4,000cts + logarithmic bargraph display
- Magnetic stand for fixing the product
- Wide backlit screen with double digital display
- Powered by 6 x LR6 /AA batteries
Applications
Test & Measurement
Contents
Insulation tester, Carrying bag for hands-free use, 2 elbowed-straight safety leads (red and black) 1.50m long, One red crocodile clip, One black test probe, 6 x LR6 or AA batteries, Multilingual user’s manual on CD, Quick start-up guide, Multilingual safety datasheet.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Pocket Megohmmeter
Insulation Testing Resistance
50kohm to 40Gohm
Operating Temperature Max
55°C
External Width
108mm
Weight
850g
SVHC
No SVHC (16-Jul-2019)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-20°C
External Height
211mm
External Depth
60mm
Product Range
-
Technical Docs (3)
Alternatives for P01140822
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.402