Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $157.480 ($173.228) |
Price for:Each
Minimum: 1
Multiple: 1
$157.48 ($173.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part No77HP-G
Order Code2852500
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height57mm
External Width64mm
External Depth32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Tone generator intended to identify the conductor within a bundle at a cross connect point or at the remote end. Suitable for used on twisted pair wiring (telecom, Datacom), single conductors, coaxial cables, de-energized AC wiring and most other wiring. The standard test leads include red and black rubber insulated test clips and a snag-proof, four-conductor modular cord and plug.
- Classic 77 series type
- Powered by 9V battery
- Housed in high impact plastic case
- Standard test leads with red and black rubber insulated test clips
- Snag-proof and 4-conductor modular cord
- Can be used on twisted pair wiring
- Single conductors, coaxial cables, de-energized AC wiring and most other wiring
Applications
Test & Measurement
Technical Specifications
Tester Type
Network Cable Tester
External Height
57mm
External Depth
32mm
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
64mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268