Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEILHAUS
Manufacturer Part NoLABJACK U12
Order Code9568115
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $541.770 ($595.947) |
| 5+ | $522.760 ($575.036) |
Price for:Each
Minimum: 1
Multiple: 1
$541.77 ($595.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LabJack U12 has 8 screw terminals for analogue input signals (AI0-AI7). These can be configured individually as 8 single-ended channels, 4 differential channels, or combinations in between. Each input has a ±10 volt input range, 12-bit resolution, and an input bias current of ±90 microamps. Differential channels can make use of the low noise precision PGA to provide gains up to 20.
- 8 Single-Ended, 4 Differential 12-Bit Analogue Inputs
- ±10 Volt Analogue Input Range
- PGA with Gains of 1, 2, 4, 5, 8, 10, 16, or 20 V/V
- Up to 8 kSamples/Sec (Burst) or 1.2 kSamples/Second (Stream)
- Supports Software or Hardware Timed Acquisition
- 2 Analogue Outputs
- 20 Digital I/O (Up to 50 Hz per I/O)
- 32-Bit Counter
- Watchdog Timer Function
- USB 2.0/1.1 Low Speed HID Interface
- Connect Up to 80 LabJacks to One USB Host
- Complete Software Control, No Jumpers or Switches
- No Power Supply Needed
Applications
Embedded Design & Development, Test & Measurement, System Monitoring
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
20V
Bandwidth
-
External Width
102mm
Product Range
-
Sampling Rate
1200SPS
Input Current Max
-
External Height
40mm
External Depth
157mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5