Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,143.430 ($1,257.773) |
Product Information
Product Overview
MT03A STARTER KIT is an USB milliohm, earth bond, single & 3-phase motor testing kit. Designed to meet the milliohm testing needs of technicians and engineers in a wide range of industries, the MT03A is the ultimate low-resistance milliohm testing tool. The MT03A features earth bond testing in compliance with UN ECE R100 regulations and a minimum test current of 200mA. With its single and 3-phase testing capabilities, it can perform tests on a range of equipment, including transmission transformers, distribution transformers, servo motor testing and generator testing.
- Autoranging resistance measurement up to 2ohm with 10µohm resistance resolution
- Typical resistance accuracy of ±(0.5% + 100µohm)
- Temperature resolution of 0.2°C (0.36°F)
- Typical temperature accuracy of ±0.5°C (0.9°F)
- Input protection up to ±30V
- Lightweight design of less than 0.5kg
- Compact size of 190 x 141 x 42mm
- USB connection (4.5m USB 2.0 cable included)
- Compatible with Windows 10 and 11 (64-bit)
Contents
MT03A milliohm and motor tester, MI121 4.5m USB 2.0 cable, PQ319 Kelvin test leads, MI168 S-hook, TA527 temperature probe, DO361 quick start guide, DO363 safety guide, Carry case.
Technical Specifications
Temperature & Humidity
-
USB
-
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate