Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-ALERT
Order Code2324845
Product RangeEL-WiFi Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-ALERT
Order Code2324845
Product RangeEL-WiFi Series
Technical Datasheet
Data Logger TypeWiFi Sensor Alert Module
Product RangeEL-WiFi Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EL-WiFi-Alert is a standalone monitoring system for all the sensors in the EL-WiFi range. The Alert will pick up alarm messages from any EL-WiFi sensor within WiFi range. It displays Red LED lights (through a Red translucent rear moulding) and sounds when a sensor alarm has been triggered (there are nine standard sounds to choose from). Alarm messages are streamed wirelessly over any WiFi network and can be viewed on a PC using free software package or on the EL-WiFi-Cloud*
- Only works with the EL-WiFi range of sensors
- Detects alarm triggers from all EL-WiFi sensors
- Audible alarm with built-in speaker (SPL 100dBA @1m)
- Flashing red LED's light up through translucent red rear moulding
- Works at all times including when the PC is turned off
- Easy set-up using the free PC software application (Downloadable from the Lascar website)
- Wirelessly connect to multiple EL-WiFi sensors via WiFi
- Operating temperature range -20 to +60°C (-4 to +140°F)
- Configurable alert tones and volume
- Auto mute
- Signal strength indicator
- 802.11b compliant
- Protection rating IP55
- Rechargeable internal lithium polymer battery
- Firmware upgradable via USB (Downloadable from the Lascar website)
- Supplied with wall bracket, micro USB lead and mains charger
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Data Logger Type
WiFi Sensor Alert Module
SVHC
No SVHC (14-Jun-2023)
Product Range
EL-WiFi Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22