Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,345.640 ($2,580.204) |
Product Information
Product Overview
IS2-THB-DP is an iServer 2 – virtual chart recorder deluxe probe. The iServer 2 virtual chart recorder offers an intuitive way to collect and display live sensor readings through a web-based user interface or by integrating the device into an existing Omega Link Ecosystem. The iServer 2 probe variant is packaged in a rugged, compact, stainless-steel housing designed for industrial applications and comes in Omega Link Smart Probe. The iServer 2 features 2 configurable digital I/O and relay ports. The iServer 2 is great for monitoring temperature in applications such as clean rooms, computer rooms, HVAC systems, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, farm animal shelters, greenhouses, pharmaceutical, food processing and storage, and many more.
- Intuitive built-in web server with live charting
- Internal data storage up to 11GB
- Compatible with the Omega Link Ecosystem
- Simple to install and use
- Front panel colour display, 4.3" LCD display
- USB interface for easy local configuration and data extraction
- Power: AC to 12 VDC adaptor, PoE
- Internal data storage up to 10 years
- A fully configurable alarm system
- Dimension of base device is 101.6mm L x 155.6mm W x 330mm H not including bracket and M12 connector
Technical Specifications
1 Channel
-
-
102mm
330mm
No SVHC (04-Feb-2026)
-
-
-
156mm
iServer 2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate