Product Overview
The RLC 100 is a compact RLC Meter with excellent features. With its basic accuracy of 0.5% the RLC 100 is the right measuring instrument for the Parameter measuring of passive components in daily laboratory and service work. The fully automatic choice of the measuring range of the RLC 100 allows fast working. The measuring objects are connected up by means of two grip clamps. The tried-and-tested 4-line connection effectively suppresses stray capacitance. In addition to compensation of (the adapter residual capacity by simply pressing a button) this ensures a maximum measuring accuracy even with small L and C values. RLC100 is also suitable for random tests of components. The internal polarization voltage allows the C measurement at electrolytic capacitors. The RLC 100 is controlled by a microprocessor. Allowing simple operation by means of 'quattro key' operating concept, device self-diagnosis and complete remote control via standard interface RS 232 C
- Compact RLC meter
- Basic accuracy of 0.5%
- Suitable for random tests of components
- Microprocessor controlled
- 16-digit alphanumeric display
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bench
199.9H
1.999Mohm
No SVHC (17-Dec-2015)
1kHz
1999µF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate