Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK890C
Order Code293231502
Also Known As890C
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK890C
Order Code293231502
Also Known As890C
Technical Datasheet
Product Overview
BK890C is an11,000-count dual-display handheld capacitance meter that measures capacitance up to 50 mF. Straightforward to operate, these meters make measurements quickly and simplify the capacitance sorting process. Unlike LCR meters that make measurements using an AC signal with a specific test frequency, the 830C and 890C measure capacitance by applying a constant current that briefly charges, then discharges the connected capacitor.
- 0.5% basic accuracy
- Data Hold and Min/Max/Average recording
- Bright LCD backlight
- Fast auto range design for rapid, easy component measurements
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for data logging and front panel emulation available as free download
- 3-year warranty
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1