Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoLCR55A
Order Code1466450
Technical Datasheet
LCR TypeHand Held
Test Frequency Max-
Inductance Measure Max200H
Capacitance Measure Max200µF
Resistance Measure Max20Mohm
Product Range-
Alternatives for LCR55A
1 Product Found
Product Overview
LCR55A is a capacitance tester which is ultimate electronic component verifier measures inductance, capacitance, resistance, transistors, diodes and microwave diodes.
- Plug-in test slots and test leads with threaded alligator clips
- Oversized, digital display (3-1/2 digit LCD, decimal point, function and unit indicators)
- Data hold and max hold
- Low battery indication
- Auto-power off
Contents
LCR55A tester, Test leads with alligator clips, Battery (installed).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
200H
Resistance Measure Max
20Mohm
Test Frequency Max
-
Capacitance Measure Max
200µF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66