Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS944
Order Code305324602
Product RangeHarmony XB4 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS944
Order Code305324602
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithHarmony pushbuttons and switches
IP / NEMA RatingIP66, IK03, NEMA 4X
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BS944 is a 22mm Emergency Push Switch Head, round signalling unit head, suitable for harmony pushbuttons and switches. Chromium plated metal bezel, trigger action and mechanical latching operator, key release reset and Ronis 455 keylock. Centre key withdrawal position.
- Red mushroom Ø40mm unmarked operator profile
- 300000 Cycles mechanical durability
- TH Protective treatment
- 5gn (f = 2 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
For Use With
Harmony pushbuttons and switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, IK03, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1