Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $367.340 ($404.074) |
Product Information
Product Overview
K50APT2GRYF2Q is an EZ-LIGHT® touch gen K50 series illuminated multipurpose touch button. It is a general-purpose multicolour indicator with independent momentary touch button output. It has excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials. Rugged, cost-effective, and easy-to-install multicolour indicator with touch button. Waterproof IP69K construction for washdown environments. Ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; require no physical force to operate. It can be actuated with bare hands or in gloves.
- PNP I/O type, NO output state
- Color1 green, color2 red, color3 yellow indicators
- Integral 8-pin M12/euro style male quick disconnect (QD) connection
- 12V to 30VDC supply voltage, protected against reverse polarity and transient voltages
- Supply current is 75mA maximum at 12Vdc (exclusive of load)
- 150mA maximum load, IEC IP67, IP69K per DIN 40050-9 rating
- 300 milliseconds power up delay, operating temperature range from -40°C to +50°C
- Polycarbonate housing, polycarbonate translucent dome, PBT mounting nut
- cUL certified
Technical Specifications
K50 Core Series
Multicolour
PNP
30VDC
Momentary
Normally Open
12VDC
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate