Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No18-000-0022Copy
Order Code1608210
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
Product Overview
The SE1022 series Slide Switch features rugged fully enclosed housing is built for tough applications. The positive detect action, status indication and variety of contact configurations make this series ideal for a variety of needs. Suitable for use with lower cost dual use power supplies applications.
- Double pole line voltage selector switch
- Silver-plated contacts
- Nylon housing/actuator
- Phenolic laminate terminal base
- Silver-plated copper terminals
- UL94V-0 Flammability rating
- 10000 Cycles electrical life
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Voltage AC Max
250V
Orientation
Vertical
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01