Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoX310014Copy
Order Code4111898
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoX310014Copy
Order Code4111898
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact Configuration-
Switch Terminals-
Contact Current Max16A
Contact Voltage DC Nom20V
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage AC Nom-
Operating Force Max-
SVHCBoric acid (14-Jun-2023)
Product Overview
The X310014 is a Microswitch with standard NO-NC indication style, water tightness class and plunger actuator. Highly-resistant studs offering optimized connection for stud-style fuses.
- Excellent electrical contact
- High mechanical withstand
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
16A
Product Range
TUK SGACK902S Keystone Coupler
Operating Force Max
-
Microswitch Actuator
Plunger
Switch Terminals
-
Contact Voltage DC Nom
20V
Contact Voltage AC Nom
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034