Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDP-04VCopy
Manufacturer Standard Lead Time28 weeks
Order Code2864302
Product RangeMCNDP-xxV
Your Part Number
28,825 total stock globally
Need more?
28,825 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.470 ($1.617) |
| 15+ | $1.220 ($1.342) |
| 100+ | $1.110 ($1.221) |
| 500+ | $1.050 ($1.155) |
| 1000+ | $0.997 ($1.0967) |
Price for:Each
Minimum: 1
Multiple: 1
$1.47 ($1.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDP-04VCopy
Manufacturer Standard Lead Time28 weeks
Order Code2864302
Product RangeMCNDP-xxV
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product RangeMCNDP-xxV
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCNDP-04V from Multicomp Pro is a red 4-Pole SPST-NO DIP switch with a piano key slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
- Lever: Thermoplastic PBT UL 94V-0 - White
- Slider: Thermoplastic PBT UL 94V-0 – White
- Cover: Thermoplastic PBT UL 94V-0 – Red
- Contact: Copper Alloy, Gold Plated
- Terminal: Brass, Gold Plated
- Base: Thermoplastic PA66 UL 94V-0 - Black
- Contact Rating: Non-Switching: 100mA, 50V DC
- Switching: 25mA, 24V DC
- Contact Resistance: 50mΩ max.
- Insulation Resistance: 100MΩ min. 500V DC
- Dielectric Strength: 500V AC/1 minute
Applications
Embedded Design & Development, Automotive Systems, Hobby & Education, Wireless
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
MCNDP-xxV
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Piano Key
Contact Configuration
SPST-NO
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379