Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D1G NC LFSCopy
Order Code2818410
Product RangeATS Series
Also Known AsY56B2D120FP LFS
Your Part Number
22,489 total stock globally
Need more?
22,489 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.766 ($0.8426) |
Price for:Each
Minimum: 10
Multiple: 10
$7.66 ($8.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoATS2D1G NC LFSCopy
Order Code2818410
Product RangeATS Series
Also Known AsY56B2D120FP LFS
Technical Datasheet
Product RangeATS Series
Actuator OrientationTop Actuated
Contact ConfigurationSPST
Switch MountingSurface Mount
Switch TerminalsSolder
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force204gf
Contact Rating50mA at 32VDC
External Height3.2mm
External Width3.8mm
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP54
External Depth7.3mm
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ideal for Smart meters, alarm systems and anti-tamper device applications
- Normally closed function
- Vertical detect
- Reliable long time compression
- IP54
Technical Specifications
Product Range
ATS Series
Contact Configuration
SPST
Switch Terminals
Solder
Contact Current Max
50mA
Actuating Force
204gf
External Height
3.2mm
Switch Dimensions (L x W)
6mm x 3.8mm
External Depth
7.3mm
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
External Width
3.8mm
IP Rating
IP54
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055