Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDLA71DB232PCopy
Order Code4469397
Product RangeDLA71 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.780 ($226.358) |
| 5+ | $195.490 ($215.039) |
| 10+ | $189.320 ($208.252) |
Price for:Each
Minimum: 1
Multiple: 1
$205.78 ($226.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDLA71DB232PCopy
Order Code4469397
Product RangeDLA71 Series
Technical Datasheet
Contact Configuration2 x SPST-NO
Coil Voltage230VAC
Contact Current5A
Product RangeDLA71 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DLA71DB232P is a pump alternating monitoring relay. This relay made to 2 pumps in a multiple pump system. In case of need (i.e.: overflow) the second, or even the third pump can be activated together with the first one. In case more than one pump is required to start at the same time, the pumps start 10s after the previous to avoid big inrush current. The LED indicates the state of the alarm and the output relay.
- DIN-rail mounting, 2 x SPST output, for two pumps function
- 115/230VAC supply voltage, LED indication for relay and power supply ON
- Galvanically separated power supply
- Built-in function for automatic rotation of the pumps
- 250VAC rated insulation voltage, UL, CSA approval
- 2kVAC (rms) dielectric voltage, EN 60255-6 standard
- IP20 degree protection, PA66 or Nory housing material
- Dimension is 35.5 x 81 x 67.2mm
- Operating temperature range from -20 to 60°C
Technical Specifications
Contact Configuration
2 x SPST-NO
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
230VAC
Product Range
DLA71 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125