3,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.860 ($9.746) |
| 10+ | $8.000 ($8.800) |
| 25+ | $7.440 ($8.184) |
| 50+ | $7.140 ($7.854) |
| 100+ | $6.200 ($6.820) |
Product Information
Product Overview
The IM06CGR is a 2-pole Signal Relay with DC coil, IM series. 2 form-C (2CO) contact configuration, PdRu+Au covered contact. High dielectric version, SMT gull-wing terminal. Slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 2/5A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
- Mono-stable coil
- SMT version
- High dielectric version
- RT V Environmental protection rating
- Coil voltage ranges from 1.5 to 24VDC
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- Through hole and SMD terminals available
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, HVAC, Automotive
Technical Specifications
12VDC
2A
Surface Mount
Solder
220V
1.029kohm
DPDT
IM Series
Non Latching
250V
Palladium Ruthenium
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IM06CGR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate