Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RP15051BP30
Order Code4319734
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
The 3RP15051BP30 is a 3-phase multifunctional Timing Relay and can be set using the function selector switch. The choice of whether both changeover contacts perform simultaneous delayed switching or whether one switches with a delay and one switches instantaneously, as well as the selected timing range, is made using the time setting range selector switch. The precise operating time can be set using the operating time switch. The selectable functions can be clearly and unambiguously labelled on the timing relay using insert labels.
- Compact, Space-saving Design
- 16 Functional Units
- 15 Time Setting Ranges
- DPDT Contact Configuration
- Considerable Logistical Advantages
- Labels are used on the Multifunctional Time Relay to Document the Function that has been Set
- Switch Position Indication and Voltage Indication by LED
Applications
Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Contact Voltage VDC
24VDC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
5s
Contact Current
3A
Contact Voltage VAC
24VAC
Nom Input Voltage
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157