Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2W203F11
Order Code1200281
Product RangeD2W Series
Your Part Number
Technical Datasheet
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.650 ($48.015) |
| 5+ | $42.780 ($47.058) |
| 10+ | $41.910 ($46.101) |
| 20+ | $41.040 ($45.144) |
Price for:Each
Minimum: 1
Multiple: 1
$43.65 ($48.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2W203F11
Order Code1200281
Product RangeD2W Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max280V
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24V
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeD2W Series
Product Overview
The D2W203F11 is a PCB-mount AC output SIP Solid State Relay with thermally conductive epoxy encapsulation.
- DC control
- Zero-crossing (resistive loads) output
- Internal snubber network
- 600Vpk Transient overvoltage
- 1mARMS Maximum off-state leakage current at rated voltage
- 0.06ARMS Minimum load current
- 1.4Vpk Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (with maximum load)
- 3VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 10pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280V
Relay Terminals
Through Hole
Operating Voltage Min
24V
Control Voltage Max
32VDC
Load Current
3.5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
D2W Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01323