Print Page
SDI2415
Solid State Relay, SDI Series, DIP, SPST-NO, 1.5 A, 280 Vrms, PCB, Through Hole, Zero Crossing
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | SDI2415Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1200272 |
| Product Range | SDI Series |
| Your Part Number | |
| Technical Datasheet |
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.990 ($59.389) |
| 5+ | $52.700 ($57.970) |
| 10+ | $51.410 ($56.551) |
| 20+ | $50.390 ($55.429) |
Price for:Each
Minimum: 1
Multiple: 1
$53.99 ($59.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | SDI2415Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1200272 |
| Product Range | SDI Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 1.5A |
| Operating Voltage Max | 280Vrms |
| Relay Mounting | PCB |
| Relay Terminals | Through Hole |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 12Vrms |
| Control Voltage Min | - |
| Control Voltage Max | - |
| Product Range | SDI Series |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SDI series PCB-mount Solid State Relay with SCR output. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- Current control input
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 280Vrms |
| Relay Terminals | Through Hole |
| Operating Voltage Min | 12Vrms |
| Control Voltage Max | - |
| SVHC | No SVHC (07-Jul-2017) |
| Load Current | 1.5A |
|---|---|
| Relay Mounting | PCB |
| Switching Mode | Zero Crossing |
| Control Voltage Min | - |
| Product Range | SDI Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007257 |