110VDC Solid State Relays:

2 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Current
Load Type
Load Voltage Max
Operating Voltage Max
Relay Mounting
Relay Terminals
MOSFET Relay Package Style
Switching Mode
Operating Voltage Min
Control Voltage Min
On State Resistance Max
Isolation Voltage
Control Voltage Max
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4748576

RoHS

Each
1+
$161.940
($178.13)
5+
$159.520
($175.47)
10+
$156.900
($172.59)
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
20A
DC
200VDC
110VDC
Panel Mount
Screw
Module
DC Switch
5VDC
4VDC
0.09ohm
2.5kVrms
32VDC
3mA
SRP1-CC Series
4748579

RoHS

Each
1+
$265.720
($292.29)
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
40A
DC
200VDC
110VDC
Panel Mount
Screw
Module
DC Switch
5VDC
4VDC
0.046ohm
2.5kVrms
32VDC
3mA
SRP1-CC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account