Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6Q5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4241867
Product RangeAT Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,292.790 ($1,422.069) |
Price for:Each
Minimum: 1
Multiple: 1
$1,292.79 ($1,422.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoATK-VP6Q5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4241867
Product RangeAT Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO
Product RangeAT Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
SVHCNo SVHC (15-Jan-2018)
Product Overview
- AT series duo-touch two hand control safety relay kit
- AC / DC universal power, 2 x complementary (contactor PNP ) input configuration
- 25mA at 24VDC (1NO / 1NC per channel) safety input - dual channel (dry contact)
- 25mA at 24VDC (1 complementary PNP pair per channel) safety input - dual channel (solid - state)
- 2NO output configuration, 6A safe output rating
- 20million mechanical life, 3W / 3VA power consumption
- 35ms maximum response time, 24VAC /DC +/-15% supply voltage
- Screw terminal type, IP20 rating
Contents
STBVP6Q5 buttons 4pin euro-style QDs and PNP outputs (2), AT-FM-10K safety relay module (1).
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
AT Series
Contact Current
6A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816