Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RQ3018-1AB00
Order Code2828924
Product RangeSIRIUS 3RQ3 Series
Your Part Number
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.170 ($225.687) |
| 5+ | $193.930 ($213.323) |
| 10+ | $182.690 ($200.959) |
| 20+ | $179.040 ($196.944) |
Price for:Each
Minimum: 1
Multiple: 1
$205.17 ($225.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RQ3018-1AB00
Order Code2828924
Product RangeSIRIUS 3RQ3 Series
Technical Datasheet
Accessory TypeRelay Coupler
For Use WithRelay
Product RangeSIRIUS 3RQ3 Series
SVHCTo Be Advised
Product Overview
3RQ3018-1AB00 is a SIRIUS 3RQ3, relay coupler.
- LED display version, 0.3W consumed active power
- 4kV surge voltage resistance rated value
- 300V maximum permissible voltage for protective separation between control and auxiliary circuit
- 10% percental drop-out voltage related to the input voltage
- IP20 protection class, UL94 V-0 flammability class of enclosure material
- Sinusoidal half-wave 15g/11ms shock resistance according to IEC 60068-2-27
- Monostable switching behaviour, 10000000 typ mechanical service life (operating cycles)
- 6A thermal current, 24VAC control voltage at (50Hz rated value)
- Short-circuit protection, AgSnO2 switching contact material
- Dimension is 93 x 6.2 x 72.5mm (Hx W x D), ambient temperature range from -25 to +60°C
Technical Specifications
Accessory Type
Relay Coupler
Product Range
SIRIUS 3RQ3 Series
For Use With
Relay
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035