Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.650 ($8.415) |
Product Information
Product Overview
The CRR05-1A is a 1-pole Reed Relay, CRR series. 1 form-A contact configuration. MEDER CRR reed relay series is a low-profile device made with a ceramic case that exactly matches the thermal coefficient of expansion of the reed switch glass and the reed lead to eliminate any potential packaging stress. No lead frame surface mount design eliminates skewing of leads and coplanarity issues. Relay has 1µV typical thermal offset. Measuring only 8.6 x 4.4 x 3.4mm, the leadless design eliminates skewing of leads and co-planarity issues. Insulation resistance typical to all points is <gt/>1014Ω.
- Internal magnetic shield standard
- TCE matching of all internal components
- 10¹⁴Ω (typical) Insulation resistance
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Test & Measurement, Medical
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate