Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCMA4-S-DC12V-C-ECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 2008758 |
| Product Range | CMA4 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.390 ($7.029) |
| 10+ | $3.860 ($4.246) |
| 25+ | $3.310 ($3.641) |
| 100+ | $3.220 ($3.542) |
| 2000+ | $3.120 ($3.432) |
Price for:Each
Minimum: 1
Multiple: 1
$6.39 ($7.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCMA4-S-DC12V-C-ECopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 2008758 |
| Product Range | CMA4 |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Current | 30A |
| Contact Configuration | SPDT |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Product Range | CMA4 |
| Contact Voltage DC Nom | 14V |
| Coil Resistance | 90ohm |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCCMA4-S-DC12V-C-E is an Automotive Relay with washable enclosure. This CMA4-series relay has 1-form-C SPDT silver alloy contact. European footprint, solder through hole terminals and 90Ω coil resistance.
- 1600mW Coil power
- 500VAC for one minute Dielectric strength
- 100000 operations Electrical life
- 5ms Operate and 3ms release maximum time
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automotive
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Configuration | SPDT |
| Relay Terminals | Solder |
| Contact Voltage DC Nom | 14V |
| Contact Material | Silver Alloy |
| Contact Current | 30A |
|---|---|
| Relay Mounting | Through Hole |
| Product Range | CMA4 |
| Coil Resistance | 90ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021 |