Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
200 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $165.220 ($181.742) |
Price for:Each
Minimum: 1
Multiple: 1
$165.22 ($181.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This MP741063 Static Eliminator AC Ion Fan is a benchtop device designed to neutralize static electricity. It operates on 240V power and consumes 15W. With an air volume capacity of up to 2.4 m³/min, this ion fan effectively eliminates static on work surfaces and components. Ideal for maintaining a static-free environment in various applications.
- Rated operating voltage: AC 220-240V~ 50/60Hz
- Output voltage: AC 4.5KV
- Ozone protection: <lt/>0.01 PPM
- Power: 15W
- Air volume: ≤2.4m3/min
- Static elimination time: ≤2S
- Ion balance: ≤±10V
- Ion balance adjustable: yes
- Effective range: 400*1500mm
- Ion emission needle: Stationary
Applications
Environmental, Consumer Electronics, Heating and Ventilation, Office
Contents
x1 Ion Fan; x1 Power Cord; x1 Ground Wire; x1 User Manual
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.48