Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.120 ($52.932) |
Product Information
Product Overview
SM-ANTI-STATIC-MAT is a desktop anti-static mat which helps to protect valuable equipment from the dangers of static electricity which can permanently damage components and render them unusable. This mat covers an area of 12 x 18in (30 x 46cm), ideal for manufacturing or repair facilities where electronic parts are in use. It can also be utilized in data centres, or in other any locations that requires ESD protection. The anti-static mat complies with the ANSI / ESD S 4.1 surface resistance standard. The mat is composed of two PVC layers with a total thickness of 0.08in (2mm). The bottom black layer is textured for surface adhesion. The mat includes a coiled grounding cable which is long enough (6.6ft/2m) to reach most common grounding points. The mat is made with flexible PVC material that allows it to be easily rolled into a tube and used as a portable work surface or for minimalist storage. A convenient snap-on clip enables the grounding wire to be attached or removed with ease.
- Easily clean mat with an anti-static mat cleaner to keep ESD performance and protect work surface
- Electrical grounding mat complies with the ANSI/ESD S4.1 surface resistance standard
- Prevent static electricity generation by removing a charge from a conductive device
- Areas of application: computer repair/assembly, manufacturing, server rooms, laboratories
- Designed and built for IT professionals
Technical Specifications
Table
PVC (Polyvinylchloride)
11.8"
300mm
-
Beige
Ground Cord & Snap Fasteners
18.1"
460mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate