Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.490 ($15.939) |
Product Information
Product Overview
Grove - Optical Rotary Encoder(TCUT1600X01) is a transmissive sensor that includes an infrared emitter and two phototransistor detectors. Usually, the infrared emitter emits infrared rays, the phototransistor detectors receives the infrared rays, then the phototransistor is turned on, both of the output is High, the on-board LED indicators light up. When there is an obstacle blocking, the phototransistor can not receive the infrared rays, so the phototransistor will be turned off and both of the output will be Low, the on-board LED indicators fade away. It is used in automotive optical sensors, accurate position sensor for encoder, sensor for motion, speed, and direction and sensor for “turn and push” encoding.
- Double phototransistor detectors, can determine the direction of rotation
- On-board LED indicators
- Grove Interface, easy to use
- Operating voltage is 3.3V / 5V
- Operating temperature range from 40°C to +105°C
- 950nm wavelength
Contents
Grove - optical rotary encoder(TCUT1600X01) x 1, Grove cable x 1.
Technical Specifications
Optical Rotary Encoder Board
TUK SGACK902S Keystone Coupler
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate