Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.130 ($126.643) |
Product Information
Product Overview
The CLEOIO-SHIELD1 from Bridgetek is a CleOIO-Shield1 module. The CleOIO-Shield is an input/output expansion shield for CleO series. It is compatible with CleO35, CleO50, NerO providing easy and extended I/O for analogue, digital, I2C, SPI, UART interface. I/O features can be connected through Arduino Uno interface, MikroBus header and grove universal 4pin connector. The hardware include voltmeter module, FM radio audio output, FM radio headphone jack, DC power jack, reset button, arduino I/F, FM radio module, MikroBUS headers, Grove universal 4pin connector, 3.3V & 5.0V jumper selection.
- Maximum DC power supply of 20V, 1A DC supply current (External source from NerO)
- Arduino Uno compatible & CleO35, CleO50, NerO compatible
- With RTC module including external battery switch over function
- With FM radio module including CleO speaker output and headphone audio jack output
- With voltmeter module up to 20V measurement, support analogue and digital I/O
- Hardware reset button provided, & support I2C, SPI and UART interface
- Support MikroBUS interface, CE and FCC certified
- Dimensions of the CleOIO-shield main board is 70mm x 53mm x 21mm
- Ambient operating temperature range -20°C to 70°C
Applications
Embedded Design & Development
Contents
CLEOIO-SHIELD1 module, 5 daughter boards, One 4pin to 2pinx2 speaker cable.
Technical Specifications
Bridgetek
-
-
CleO Series
No SVHC (25-Jun-2025)
-
-
CleOIO-Shield1 Module, 5 Daughter Board Module, 4-pin to 2-pinx2 Speaker Cable
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate