Print Page
Image is for illustrative purposes only. Please refer to product description.

22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.620 ($36.982) |
Price for:Each
Minimum: 1
Multiple: 1
$33.62 ($36.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Arduino Nano RP2040 connect module is based on the Raspberry Pi RP2040 microcontroller, this is the first module to combine the RP2040 chip along with additional sensors and wireless connectivity on a PCB. The board is equipped with the RP2040 chip, 6-axis IMU sensors, U-Blox Nina chip for Wi-Fi and Bluetooth wireless communication, as well as a microphone and RGB LED. This version does not have goldpin connectors soldered in.
- USB, SPI, I2C, I2S, UART, PWM interfaces
- U-Blox Nina chip for WiFi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 microcontroller clocked at 133MHz
- Built-in 16MB flash memory and 264kB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
Technical Specifications
Silicon Manufacturer
Arduino
Silicon Family Name
-
Core Sub-Architecture
Cortex-M0+
Kit Contents
Nano RP2040 Connect Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RP2040
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016