Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $396.330 ($435.963) |
Product Information
Product Overview
T050000 is a TinkerKit Braccio robot. It is a fully operational robotic arm, controlled via Arduino. It can be assembled in several ways for multiple tasks, such as moving objects. Users can also attach a camera or solar panel. There are so many ways in which the Braccio can extend the reach of users' devices. It is recommended to power the board via the jack connection with a regulated 5V DC at 4000mA power supply provided in the box.
- Maximum operating distance range 80cm
- 40cm cable length
- Maximum weight at 32cm operating distance: 150g (load capacity)
- 52cm maximum height
- 14cm base width
- 90mm gripper width
Contents
Plastic parts x 21, Screws x 63, Flat washer x 16, Hexagon nut x 7, Springs x 2, Servo motors (2 x SR 311, 4 x SR 431), Arduino compatible shield x 1, Power supply (5V, 4A x 1), Phillips screwdriver x 1, Spiral cable protection wrap x 1.
Notes
Arduino board not included.
Technical Specifications
-
Robotics
-
Plastic Parts, Screws, Flat Washer, Hexagon Nut, Springs, Servo Motors, Arduino Shield, Screwdriver
No SVHC (27-Jun-2024)
-
-
-
Arduino Boards
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate