30 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.920 ($73.612) |
Product Information
Product Overview
Beginner kit for Arduino (best starter kit) is suitable for those who are interested in learning about Arduino and electronics starting from basic LED control to more advanced environmental sensing, monitoring and actuators. This kit will guide through the world of the sensing, controlling the physical world through sensors and Arduino microcontroller via carefully designed project. A DFRduino UNO R3 (compatible with Arduino Uno R3), the most stable and commonly used Arduino processor which is 100% compatible with Arduino IDE, together with Arduino prototype shield are included in this kit. Besides premium quality jumper wires, double resistors, more LEDs, 9g servo, IR remote transmitter and receiver, 4 more useful components are added. All the components package inside are extremely easy to locate and relocate quickly with customized black labels.
- Clearly labelled
- Prototyping easily, full bundle, free upgrade
Contents
DFRduino Uno R3 x1, Prototyping Shield x1, Jumper Cables (M/M x30, F/M x10), Resistor (220R x20, 4.7K x20, 10K x20, 1K x20), 5mm LED x10, Ir Receiver Diode x1, Mini Push Button x4, Ambient Light Sensor x1, Tilt Switch Sensor x1, 8-Segment LED x1, LM35 Temperature Sensor x1, Relay x1, Buzzer x1, Fan x1, 130 Motor x1, 10K Potentiometer x3, Micro Servo x1, Mini Controller (With Battery CR2025 Inside) x1, 6 x Aa Battery Holder x1, 400 Tie Point Interlocking Solderless Breadboard x1.
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate