230 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.160 ($18.876) |
Product Information
Product Overview
DFR0063 is an I2C 16x2(1602) LCD display module for Arduino. This LCD screen is a 16x2 character LCD display with an I2C interface. It features two rows for displaying text, with each row capable of displaying up to 16 characters. The white characters will be displayed on a blue background, providing a clear and visually appealing display. Additionally, the LCD display also features adjustable contrast. By manually adjusting the contrast using a potentiometer, you can optimize the display effect based on the environment and personal preferences, ensuring that characters are clear and easily visible.
- Compatible with Arduino/Genuino UNO, Leonardo, Mega, 101 (Intel Curie), Micro, Nano, Mini
- I2C address:0x20-0x27(0x20 default)
- Back lit (blue with white char colour)
- Supply voltage is 5V
- I2C/TWI x1, Gadgeteer interface x2
- Adjustable contrast
- Size is 80mm x 36mm x 20mm (3.1 x 1.4 x 0.7inch)
Contents
I2C 16x2 LCD screen (Arduino compatible) x1.
Technical Specifications
-
-
-
Arduino/Genuino UNO, Leonardo, Mega, 101 (Intel Curie), Micro, Nano and Mini Boards
-
-
I2C 16x2 Arduino LCD Display Module
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate