| Manufacturer | ELEMENT14 |
|---|---|
| Manufacturer Part No | BB VIEW_70Copy |
| Order Code | 2364757 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ELEMENT14 |
|---|---|
| Manufacturer Part No | BB VIEW_70Copy |
| Order Code | 2364757 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Family Name | Sitara - AM35x |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A8 |
| Silicon Core Number | AM3359 |
| Kit Contents | BB-VIEW Expansion Board, LCD8000-70T LCD Module |
| For Use With | BeagleBone, BeagleBone Black |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It’s equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.
- A 24-bit LCD expansion cape for the BeagleBone board family
- Works with BeagleBone & BeagleBone Black
- 4-wire resistive touchscreen LCD module
- 7" LCD: 800x480 resolution
- Five switches (four for GPIOs & one for BOOT)
- Full access to all the GPIOs via two 46-pin connectors
- Powered directly from BeagleBone boards, no external power supply required
- Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
- Supporting TISDK and Angstrom image
Applications
Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices
Contents
BB-VIEW Cape Only, 7" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide
Notes
Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | AM3359 |
| For Use With | BeagleBone, BeagleBone Black |
| SVHC | To Be Advised |
| Silicon Family Name | Sitara - AM35x |
|---|---|
| Core Sub-Architecture | Cortex-A8 |
| Kit Contents | BB-VIEW Expansion Board, LCD8000-70T LCD Module |
| Product Range | TUK SGACK902S Keystone Coupler |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .408233 |