Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.790 ($38.269) |
Product Information
Product Overview
SEN0286 is a LattePanda 5MP UVC camera. This is a high-quality 5-megapixel image sensor with compatibility of different system. Compatible with LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta. UVC (USB video device class) made the camera has no need for any driver on windows, Linux or Android. USB 2.0 port, support OTG, auto-focus, automatic low light correction all these is for plug and play. With its small size, you can use it in your face/object recognition project, or even as a regular webcam.
- OV5640 sensor
- 2592 x 1944 pixel static images
- 72° FOV
- MJPEG & YUV support formats
- Operation temperature range from -30 to 70°C
- 5V power supply, 140mA operation current
- USB2.0 interface
- Module size is 9mm x 62mm
Contents
LattePanda 5MP UVC camera and USB cable
Technical Specifications
-
-
OV5640
DFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers
-
-
LattePanda 5MP UVC Camera, USB2.0 Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate